-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-152 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 2524 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5198
|
Newark | Dc-Dc Converter, Medical, 24V, 0.125A, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma Rohs Compliant: Yes |Traco Power THB 3-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8600 / $32.3100 | Buy Now |
DISTI #
1951-2238-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
91 In Stock |
|
$29.4125 / $40.2400 | Buy Now |
DISTI #
495-THB-3-2415
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power (W): 3, Input Voltage: 18-36 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 72 |
|
$32.8700 / $39.3400 | Buy Now |
DISTI #
70421057
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 24Vdc, I/O isolation 4000V ac | TRACO Power THB 3-2415 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3900 / $38.7100 | RFQ |
DISTI #
21091103
|
Verical | Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 5-Pin DIP Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$64.0997 | Buy Now |
DISTI #
THB3-2415
|
TME | Converter: DC/DC, 3W, Uin: 18÷36VDC, Uout: 24VDC, Iout: 125mA, DIP24 Min Qty: 1 | 0 |
|
$35.1600 / $39.6400 | RFQ |
|
Neutron USA | Isolated DC/DC Converter, Output 24V 125mA, 18V - 36V Input | 50 |
|
$124.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy