-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THB 3-1222 by Traco Power is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R5194
|
Newark | Dc-Dc Converter, Medical, 2 O/P, 3W, Power Supply Applications:Medical, Dc/Dc Converter Type:Dip, ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3600 / $37.0300 | Buy Now |
DISTI #
1951-3071-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
48 In Stock |
|
$30.8625 / $41.8800 | Buy Now |
DISTI #
495-THB-3-1222
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: DIP-24, Output Power ... more RoHS: Compliant | 12 |
|
$34.3500 / $40.9600 | Buy Now |
DISTI #
70420553
|
RS | DC/DC, Reg,9-18Vi,+/-12Vo 0.125A,3W,4kVac | TRACO Power THB 3-1222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.1800 / $40.6200 | RFQ |
DISTI #
THB3-1222
|
TME | Converter: DC/DC, 3W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 | 0 |
|
$37.1400 / $41.6100 | RFQ |
|
Greenchips | Date Code: 14+ | 52 |
|
$21.5596 / $25.0720 | Buy Now |
|
Greenchips | Date Code: N | 0 |
|
$20.2125 / $23.5050 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters | 50 |
|
$84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy