-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X24128TI | Renesas Electronics Corporation | EEPROM, TSSOP(14), /Tape & Reel | |
HN58X24128FPIE | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
R1EX24128ASAS0I#S0 | Renesas Electronics Corporation | EEPROM, SOP, /Embossed Tape |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y2325
|
Newark | Product Type: Dc/Dc, Package Style: 2"x1", Output Power (W): 10, Input Voltage: 18-36 Vdc, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power THB 10-2412 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.7900 / $55.2700 | Buy Now |
DISTI #
THB10-2412-ND
|
DigiKey | DC DC CONVERTER 12V 10W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$50.3125 / $67.8000 | Buy Now |
DISTI #
495-THB10-2412
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: 2"x1", Output Power (W): 10, Input Voltage: 18-36 VDC, Output 1 (Vdc): 12, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 7 |
|
$57.0800 / $67.0000 | Buy Now |
DISTI #
70422059
|
RS | TRACOPOWER Iso DC-DC Converter, Vin 18 to 36Vdc, Vout 12Vdc, I/O isolation 4200V ac | TRACO Power THB 10-2412 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5100 / $64.3700 | RFQ |
DISTI #
THB10-2412
|
TME | Converter: DC/DC, 10W, Uin: 18÷36V, Uout: 12VDC, Iout: 835mA, 2"x1" Min Qty: 1 | 0 |
|
$60.1500 / $67.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy