Part Details for THAS800M350AA1C by Cornell Dubilier Electronics Inc
Overview of THAS800M350AA1C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS800M350AA1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3296
|
Newark | Thinpack |Cornell Dubilier THAS800M350AA1C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5400 / $27.1100 | Buy Now |
DISTI #
THAS800M350AA1C-ND
|
DigiKey | CAP ALUM 80UF 20% 350V FLTPCK TH Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6463 | Buy Now |
DISTI #
598-THAS800M350AA1C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded THINPACK RoHS: Compliant | 0 |
|
$25.3200 / $29.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8200 / $49.8900 | Buy Now |
DISTI #
THAS800M350AA1C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.2900 | Buy Now |
Part Details for THAS800M350AA1C
THAS800M350AA1C CAD Models
THAS800M350AA1C Part Data Attributes
|
THAS800M350AA1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAS800M350AA1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |