Part Details for THAS152M075AD0C by Cornell Dubilier Electronics Inc
Overview of THAS152M075AD0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for THAS152M075AD0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3203
|
Newark | Thinpack |Cornell Dubilier THAS152M075AD0C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0400 / $27.6200 | Buy Now |
DISTI #
THAS152M075AD0C-ND
|
DigiKey | CAP ALUM 1500UF 20% 75V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.1068 | Buy Now |
DISTI #
598-THAS152M075AD0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 20% 75V Aluminum Capacitor RoHS: Compliant | 0 |
|
$25.8000 / $29.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2700 / $50.8300 | Buy Now |
DISTI #
THAS152M075AD0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$25.7700 | Buy Now |
Part Details for THAS152M075AD0C
THAS152M075AD0C CAD Models
THAS152M075AD0C Part Data Attributes
|
THAS152M075AD0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THAS152M075AD0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 75V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Height | 66.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.225 mA | |
Length | 25.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 400 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.2 mm |