Part Details for THA402M040AC0C by Cornell Dubilier Electronics Inc
Overview of THA402M040AC0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for THA402M040AC0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3399
|
Newark | Thinpack |Cornell Dubilier THA402M040AC0C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1900 | Buy Now |
DISTI #
THA402M040AC0C-ND
|
DigiKey | CAP ALUM 4000UF 20% 40V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9272 | Buy Now |
DISTI #
598-THA402M040AC0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4000uF 20% 40V Aluminum Capacitor RoHS: Compliant | 0 |
|
$23.5600 / $27.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1600 / $46.4100 | Buy Now |
DISTI #
THA402M040AC0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$23.5300 | Buy Now |
Part Details for THA402M040AC0C
THA402M040AC0C CAD Models
THA402M040AC0C Part Data Attributes
|
THA402M040AC0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA402M040AC0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
Height | 53.8 mm | |
Leakage Current | 0.32 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |