Part Details for THA102M075AB0C by Cornell Dubilier Electronics Inc
Results Overview of THA102M075AB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
THA102M075AB0C Information
THA102M075AB0C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for THA102M075AB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3311
|
Newark | Thinpack |Cornell Dubilier THA102M075AB0C RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.0400 | Buy Now |
DISTI #
THA102M075AB0C-ND
|
DigiKey | CAP ALUM 1000UF 20% 75V FLTPCK Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9313 | Buy Now |
DISTI #
598-THA102M075AB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 75V Aluminum Capacitor RoHS: Compliant | 0 |
|
$32.0600 / $32.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5000 / $68.0700 | Buy Now |
DISTI #
THA102M075AB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60 | 0 |
|
$31.0600 / $34.5100 | Buy Now |
Part Details for THA102M075AB0C
THA102M075AB0C CAD Models
THA102M075AB0C Part Data Attributes
|
THA102M075AB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
THA102M075AB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 210 mΩ | |
Height | 45.9 mm | |
Leakage Current | 0.15 mA | |
Length | 24.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.2 mm |