Part Details for TH8082KDC-AAA-000-RE by Melexis Microelectronic Integrated Systems
Overview of TH8082KDC-AAA-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH8082KDC-AAA-000-RE
TH8082KDC-AAA-000-RE CAD Models
TH8082KDC-AAA-000-RE Part Data Attributes:
|
TH8082KDC-AAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH8082KDC-AAA-000-RE
Melexis Microelectronic Integrated Systems
Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TH8082KDC-AAA-000-RE
This table gives cross-reference parts and alternative options found for TH8082KDC-AAA-000-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH8082KDC-AAA-000-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJF1051T/3 | DATACOM, ETHERNET TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TH8082KDC-AAA-000-RE vs TJF1051T/3 |
ATA6564-GAQW0 | Ethernet Transceiver | Microchip Technology Inc | TH8082KDC-AAA-000-RE vs ATA6564-GAQW0 |
AM79C984AKCW | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AMD | TH8082KDC-AAA-000-RE vs AM79C984AKCW |
NLXT905PC.C2 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | TH8082KDC-AAA-000-RE vs NLXT905PC.C2 |
AM79C984AJCT | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | TH8082KDC-AAA-000-RE vs AM79C984AJCT |
MD-002M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | TH8082KDC-AAA-000-RE vs MD-002M |
AM79C982-8JCT | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AMD | TH8082KDC-AAA-000-RE vs AM79C982-8JCT |
TCAN1043HGDMTTQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-VSON -55 to 125 | Texas Instruments | TH8082KDC-AAA-000-RE vs TCAN1043HGDMTTQ1 |
TM1250DVA1 | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | TH8082KDC-AAA-000-RE vs TM1250DVA1 |
PI2C6050 | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP100, PLASTIC, QFP-100 | Pericom Semiconductor Corporation | TH8082KDC-AAA-000-RE vs PI2C6050 |