-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH8056KDC-AAA-014-RECT-ND
|
DigiKey | IC TRANSCEIVER 1/1 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17653 In Stock |
|
$0.8700 / $1.9700 | Buy Now |
DISTI #
482-8056KDCAAA014RE
|
Mouser Electronics | CAN Interface IC Single-Wire CAN Transceiver, SOIC14 RoHS: Compliant | 9001 |
|
$0.8360 / $1.9700 | Buy Now |
|
Future Electronics | TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 156000Reel |
|
$1.3400 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO14 | 6136 |
|
$0.6584 / $1.5675 | Buy Now |
|
New Advantage Corporation | TH8056 Series 1 Function 12 V SMT Enhanced Single Wire CAN Transceiver - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 126000 |
|
$1.7100 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH8056KDC-AAA-014-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH8056KDC-AAA-014-RE
Melexis Microelectronic Integrated Systems
Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | HSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TH8056KDC-AAA-014-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH8056KDC-AAA-014-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP201T-E/SN | DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | TH8056KDC-AAA-014-RE vs MCP201T-E/SN |
MCP201T-I/MF | DATACOM, INTERFACE CIRCUIT, PDSO8, 6 X 5 MM, PLASTIC, DFN-8 | Microchip Technology Inc | TH8056KDC-AAA-014-RE vs MCP201T-I/MF |
935276489118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TH8056KDC-AAA-014-RE vs 935276489118 |
MCP2022PT-E/ST | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TH8056KDC-AAA-014-RE vs MCP2022PT-E/ST |
935271076027 | DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 | NXP Semiconductors | TH8056KDC-AAA-014-RE vs 935271076027 |
MCP2022-330E/SL | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | TH8056KDC-AAA-014-RE vs MCP2022-330E/SL |
TLE6262GNUMA1 | Interface Circuit, PDSO28, POWER, PLASTIC, SO-28 | Infineon Technologies AG | TH8056KDC-AAA-014-RE vs TLE6262GNUMA1 |
TJA1029TK | DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8 | NXP Semiconductors | TH8056KDC-AAA-014-RE vs TJA1029TK |
TJA1022T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, GREEN, PLASTIC, SOT108-1, MO-012, SOP-14 | NXP Semiconductors | TH8056KDC-AAA-014-RE vs TJA1022T |
935286689118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SO-8 | NXP Semiconductors | TH8056KDC-AAA-014-RE vs 935286689118 |