Part Details for TH7841ACC-R by Atmel Corporation
Overview of TH7841ACC-R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH7841ACC-R
TH7841ACC-R CAD Models
TH7841ACC-R Part Data Attributes
|
TH7841ACC-R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TH7841ACC-R
Atmel Corporation
CCD Sensor, 1.30-2.20V, Through Hole Mount, WINDOWED, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.30-2.20V | |
Pixel Size | 13X11 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 14 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TH7841ACC-R
This table gives cross-reference parts and alternative options found for TH7841ACC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH7841ACC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH7841ACC-R | CCD Sensor, 1.30-2.20V, Rectangular, Through Hole Mount, WINDOWED, DIP-28 | Teledyne e2v | TH7841ACC-R vs TH7841ACC-R |