Part Details for TH7301C by Melexis Microelectronic Integrated Systems
Results Overview of TH7301C by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH7301C Information
TH7301C by Melexis Microelectronic Integrated Systems is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for TH7301C
TH7301C CAD Models
TH7301C Part Data Attributes
|
TH7301C
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH7301C
Melexis Microelectronic Integrated Systems
Continuous Time Filter, PDSO16, SOP-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | CONTINUOUS TIME FILTER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TH7301C
This table gives cross-reference parts and alternative options found for TH7301C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH7301C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TH7301C | ams | Check for Price | IC CONTINUOUS TIME FILTER, PDSO16, SOP-16, Active Filter | TH7301C vs TH7301C |