Part Details for TH7122ENE-BAA-000-TR by Melexis Microelectronic Integrated Systems
Overview of TH7122ENE-BAA-000-TR by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH7122ENE-BAA-000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for TH7122ENE-BAA-000-TR
TH7122ENE-BAA-000-TR CAD Models
TH7122ENE-BAA-000-TR Part Data Attributes:
|
TH7122ENE-BAA-000-TR
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH7122ENE-BAA-000-TR
Melexis Microelectronic Integrated Systems
Telecom Circuit, 1-Func, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | ROHS COMPLIANT, LQFP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |