Part Details for TH6P04T6V5CL by STMicroelectronics
Results Overview of TH6P04T6V5CL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH6P04T6V5CL Information
TH6P04T6V5CL by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TH6P04T6V5CL
TH6P04T6V5CL CAD Models
TH6P04T6V5CL Part Data Attributes
|
TH6P04T6V5CL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TH6P04T6V5CL
STMicroelectronics
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,6V V(RWM),DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.5 V | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |