Part Details for TH58NVG4S0HTA20 by KIOXIA
Overview of TH58NVG4S0HTA20 by KIOXIA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH58NVG4S0HTA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH58NVG4S0HTA20-ND
|
DigiKey | IC FLSH 16GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 12 Weeks Container: Tray |
87 In Stock |
|
$13.4173 / $17.8600 | Buy Now |
DISTI #
757-TH58NVG4S0HTA20
|
Mouser Electronics | NAND Flash 3.3V 16Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 0 |
|
$13.0200 / $17.3400 | Order Now |
|
LCSC | 2.7V3.6V 16Gbit TFSOP-48-18.4mm NAND FLASH ROHS | 12 |
|
$9.6757 | Buy Now |