Part Details for TH58BYG3S0HBAI4 by KIOXIA
Overview of TH58BYG3S0HBAI4 by KIOXIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TH58BYG3S0HBAI4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH58BYG3S0HBAI4-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL 63TFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9551 / $9.9200 | Buy Now |
DISTI #
757-TH58BYG3S0HBAI4
|
Mouser Electronics | NAND Flash 1.8V 8Gb 24nm SLC NAND (EEPROM) RoHS: Compliant | 0 |
|
$6.8100 / $7.3900 | Order Now |
Part Details for TH58BYG3S0HBAI4
TH58BYG3S0HBAI4 CAD Models
TH58BYG3S0HBAI4 Part Data Attributes
|
TH58BYG3S0HBAI4
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
TH58BYG3S0HBAI4
KIOXIA
Flash, 1GX8, PBGA63, TFBGA-63
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NAND TYPE | |
Width | 9 mm | |
Write Cycle Time-Max (tWC) | 0.000025 ms | |
Write Protection | HARDWARE |