-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2035
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Aec-Q200 Th4 Series, 22 F, 10%, 6.3 V Rohs Compliant: Yes |Vishay TH4B226K6R3C1500 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4770 / $0.7590 | Buy Now |
DISTI #
77T1155
|
Newark | Th4226K6R3Bc1500 |Vishay TH4B226K6R3C1500 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TH4B226K6R3C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 10%, -55 °C, 175 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TH4B226K6R3C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TH4B226K6R3C1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 6.3V 10% B Case ESR 1.5 Molded RoHS: Compliant | 0 |
|
$0.2860 / $0.7200 | Order Now |
DISTI #
TH4B226K6R3C1500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 10%, -55 °C, 175 °C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TH4B226K6R3C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TH4B226K6R3C1500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, � 10%, -55 �C, 175 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: TH4B226K6R3C1500) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH4B226K6R3C1500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TH4B226K6R3C1500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 48 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |