Part Details for TH410J40GBSN by Amphenol Advanced Sensors
Results Overview of TH410J40GBSN by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH410J40GBSN Information
TH410J40GBSN by Amphenol Advanced Sensors is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TH410J40GBSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5066
|
Newark | Ntc Thermistor, 100K, Axial Leaded, Thermistor Type:Glass Encapsulated, Axial Leaded, Resistance (... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 | Buy Now |
DISTI #
74749786
|
RS | Glass encapsulated, 100K-Ohm 5% at 25degC | Amphenol Advanced Sensors TH410J40GBSN RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Bulk |
0 Bulk |
|
$0.2140 / $0.2230 | Buy Now |
DISTI #
AASTH410J40GBSN
|
Heilind Electronics | GLASS ENCAPSULATED, 100K 5 25 | Americas - 0 in Stock |
|
Buy Now |