There are no models available for this part yet.
Overview of TH410H40GDNI by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TH410H40GDNI by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TH410H40GDNI
|
Avnet Americas | Thermistor NTC 100KOhm 3% 2-Pin DO-35 - Bulk (Alt: TH410H40GDNI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.1839 | Buy Now | |
DISTI #
527-TH410H40GDNI
|
Mouser Electronics | NTC Thermistors Glass encapsulated, 100Kohm +/-3% a. 25C | 0 |
|
$0.2570 / $0.6100 | Order Now | |
DISTI #
TH410H40GDNI
|
Avnet Abacus | (Alt: TH410H40GDNI) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |