Part Details for TH3C476K016C0800 by Vishay Sprague
Overview of TH3C476K016C0800 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH3C476K016C0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-TH3C476K016C0800CT-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1080 In Stock |
|
$0.2838 / $1.1600 | Buy Now |
Part Details for TH3C476K016C0800
TH3C476K016C0800 CAD Models
TH3C476K016C0800 Part Data Attributes
|
TH3C476K016C0800
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TH3C476K016C0800
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 370 mA | |
Size Code | 2512 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TH3C476K016C0800
This table gives cross-reference parts and alternative options found for TH3C476K016C0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3C476K016C0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3C476K016C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K016C0800 vs TH3C476K016C0800 |
TH3C476K016F0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TH3C476K016C0800 vs TH3C476K016F0800 |
TH3C476K016D0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C476K016C0800 vs TH3C476K016D0800 |
TH3C476K016A0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3C476K016C0800 vs TH3C476K016A0800 |
TH3C476K016D0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3C476K016C0800 vs TH3C476K016D0800 |
TH3C476K016E0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TH3C476K016C0800 vs TH3C476K016E0800 |