-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3C225M035C2200-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3C225M035C2200
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TH3C225M035C2200
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 220 mA | |
Size Code | 2512 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TH3C225M035C2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3C225M035C2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3C225M035D2200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C225M035C2200 vs TH3C225M035D2200 |
TH3C225M035F2200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C225M035C2200 vs TH3C225M035F2200 |
TH3C225M035F2200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TH3C225M035C2200 vs TH3C225M035F2200 |
TH3C225M035A2200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C225M035C2200 vs TH3C225M035A2200 |
TH3C225M035E2200 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TH3C225M035C2200 vs TH3C225M035E2200 |
TH3C225M035C2200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2512, CHIP | Vishay Intertechnologies | TH3C225M035C2200 vs TH3C225M035C2200 |