-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3B225K035C2500-ND
|
DigiKey | CAP TANT 2.2UF 10% 35V 1411 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3B225K035C2500
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TH3B225K035C2500
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TH3B225K035C2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3B225K035C2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3B225K035D2500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3B225K035C2500 vs TH3B225K035D2500 |
TH3B225K035F2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TH3B225K035C2500 vs TH3B225K035F2500 |
TH3B225K035D2500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TH3B225K035C2500 vs TH3B225K035D2500 |
TH3B225K035F2500 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 2.2 uF, SURFACE MOUNT, 1411, CHIP | Vishay Sprague | TH3B225K035C2500 vs TH3B225K035F2500 |