TH3B156M025C2000
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT

Overview of TH3B156M025C2000 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TH3B156M025C2000 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # TH3B156M025C2000-ND
DigiKey CAP TANT 15UF 20% 25V 1411 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.2302
$0.2302 Buy Now

CAD Models for TH3B156M025C2000 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3B156M025C2000 by Vishay Sprague

TH3B156M025C2000
Vishay Sprague
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.9 mm
Leakage Current
0.0038 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Reference Standard
AEC-Q200
Ripple Current
210 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TH3B156M025C2000
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TH3B156M025C2000

This table gives cross-reference parts and alternative options found for TH3B156M025C2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3B156M025C2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TH3B156M025D2000 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TH3B156M025C2000 vs TH3B156M025D2000
TH3B156M025E1400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TH3B156M025C2000 vs TH3B156M025E1400
TH3B156M025D2000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TH3B156M025C2000 vs TH3B156M025D2000
TH3B156M025D1400 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TH3B156M025C2000 vs TH3B156M025D1400
TH3B156M025E2000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TH3B156M025C2000 vs TH3B156M025E2000
TH3B156M025C1400 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TH3B156M025C2000 vs TH3B156M025C1400
TH3B156M025F1400 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP Vishay Sprague TH3B156M025C2000 vs TH3B156M025F1400
TH3B156M025F1400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TH3B156M025C2000 vs TH3B156M025F1400
TH3B156M025B2000 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 15 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT Vishay Sprague TH3B156M025C2000 vs TH3B156M025B2000
TH3B156M025F2000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TH3B156M025C2000 vs TH3B156M025F2000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3B156M025C2000 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3B156M025C2000 by Vishay Sprague

  • Please alert me when TH3B156M025C2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3B156M025C2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3B156M025C2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3B156M025C2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3B156M025C2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3B156M025C2000 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: