-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH3A475K016D2900-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V 1206 Min Qty: 9000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TH3A475K016D2900
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TH3A475K016D2900
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2900 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 160 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TH3A475K016D2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3A475K016D2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3A475K016C2900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Sprague | TH3A475K016D2900 vs TH3A475K016C2900 |
T498A475K016AME3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TH3A475K016D2900 vs T498A475K016AME3K0 |
T498A475K016ANE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TH3A475K016D2900 vs T498A475K016ANE3K07280 |
T498A475K016AHE3K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TH3A475K016D2900 vs T498A475K016AHE3K07280 |
TH3A475K016E2900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475K016D2900 vs TH3A475K016E2900 |
B45198P3475K109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | TH3A475K016D2900 vs B45198P3475K109 |
TH3A475K016C2900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475K016D2900 vs TH3A475K016C2900 |
TH3A475K016D2900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TH3A475K016D2900 vs TH3A475K016D2900 |
T498A475K016AGE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TH3A475K016D2900 vs T498A475K016AGE3K0 |
T498A475K016ANE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | KEMET Corporation | TH3A475K016D2900 vs T498A475K016ANE3K0 |