TH3A334K035C11R0
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of TH3A334K035C11R0 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TH3A334K035C11R0 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # TH3A334K035C11R0-ND
DigiKey CAP TANT 0.33UF 10% 35V 1206 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.1958
$0.1958 Buy Now

CAD Models for TH3A334K035C11R0 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TH3A334K035C11R0 by Vishay Sprague

TH3A334K035C11R0
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
0.33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
11000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
80 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TH3A334K035C11R0
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TH3A334K035C11R0

This table gives cross-reference parts and alternative options found for TH3A334K035C11R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH3A334K035C11R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TH3A334K035D11R0 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Sprague TH3A334K035C11R0 vs TH3A334K035D11R0
T498A334K035ATA11K7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, KEMET Corporation TH3A334K035C11R0 vs T498A334K035ATA11K7280
T498A334K035AGE11K7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP KEMET Corporation TH3A334K035C11R0 vs T498A334K035AGE11K7280
T498A334K035AGA11K Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, KEMET Corporation TH3A334K035C11R0 vs T498A334K035AGA11K
T498A334K035ANE11K Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, KEMET Corporation TH3A334K035C11R0 vs T498A334K035ANE11K
TH3A334K035E11R0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A334K035C11R0 vs TH3A334K035E11R0
TH3A334K035E11R0 CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.33 uF, SURFACE MOUNT, 1206, CHIP Vishay Sprague TH3A334K035C11R0 vs TH3A334K035E11R0
TH3A334K035C11R0 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP Vishay Intertechnologies TH3A334K035C11R0 vs TH3A334K035C11R0
T498A334K035ZGA11K7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206, KEMET Corporation TH3A334K035C11R0 vs T498A334K035ZGA11K7280
271N3502334KN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1306, CHIP Matsuo Electric Co Ltd TH3A334K035C11R0 vs 271N3502334KN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TH3A334K035C11R0 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TH3A334K035C11R0 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TH3A334K035C11R0 would you like to use for your alert(s)?
  • Please alert me when TH3A334K035C11R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TH3A334K035C11R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TH3A334K035C11R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TH3A334K035C11R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TH3A334K035C11R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TH3A334K035C11R0 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: