Part Details for TH310J34GBSN-T5 by Amphenol Thermometrics
Overview of TH310J34GBSN-T5 by Amphenol Thermometrics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH310J34GBSN-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH310J34GBSN-T5-ND
|
DigiKey | THERMISTOR NTC 10.74KOHM AXIAL Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2881 | Buy Now |
|
Onlinecomponents.com | NTC Glass Encapsulated Thermistor - 10Kohms @25°C - B(25/85)=3482 - -40° to 250°C | 0 |
|
$0.1660 / $0.2571 | Buy Now |