There are no models available for this part yet.
Overview of TH1501600000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TH1501600000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TH1501600000G
|
Avnet Americas | TH15016000J0G-500 TB PLUGGABLE PLUG - Bulk (Alt: TH1501600000G) RoHS: Compliant Min Qty: 2080 Package Multiple: 80 Container: Bulk | 0 |
|
$1.2115 | Buy Now | |
DISTI #
649-TH15016000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLGBLE PLUG | 0 |
|
$1.4000 / $1.4300 | Order Now |
CAD Models for TH1501600000G by Amphenol Corporation
Part Data Attributes for TH1501600000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
15
|
Rated Current
|
8 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; TUV; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|