Part Details for TH11-F2CGBX1AK1 (ALTERNATE: TH11-F2CGBX1AK1) by Endress+Hauser Management AG
Results Overview of TH11-F2CGBX1AK1 (ALTERNATE: TH11-F2CGBX1AK1) by Endress+Hauser Management AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH11-F2CGBX1AK1 (ALTERNATE: TH11-F2CGBX1AK1) Information
TH11-F2CGBX1AK1 (ALTERNATE: TH11-F2CGBX1AK1) by Endress+Hauser Management AG is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for TH11-F2CGBX1AK1 (ALTERNATE: TH11-F2CGBX1AK1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72821343
|
RS | RTD Thermometer,1xPt100 Class A, 4-wire, -50-200oC, TMT71, 4-20mA, NPT1/4,6 inch | Endress+Hauser TH... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$741.7600 | RFQ |