Part Details for TH0801600000G by Anytek Technology Corporation Ltd
Overview of TH0801600000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TH0801600000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TH0801600000G-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7976 | Buy Now |
DISTI #
72328728
|
RS | TH 5.0 8P Blue , Zinc NL66 2-Lock ,LOGO | Amphenol - Anytek TH0801600000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9400 | RFQ |
DISTI #
ANYTH0801600000G
|
Heilind Electronics | TH 5.0 8P BLUE - ZINC NL66 2- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7260 / $1.5210 | Buy Now |
DISTI #
ANYTH0801600000G
|
Interstate Connecting Components | TH 5.0 8P BLUE - ZINC NL66 2- | 0 |
|
Buy Now |