Part Details for TH0604BU-20 by SMC Corporation of America
Results Overview of TH0604BU-20 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TH0604BU-20 Information
TH0604BU-20 by SMC Corporation of America is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TH0604BU-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70615419
|
RS | Tubing, FEP, 6mm, blue, 66 ft roll | SMC Corporation TH0604BU-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 66 Container: ft. Coil | 0 |
|
$183.6000 | RFQ |
Part Details for TH0604BU-20
TH0604BU-20 CAD Models
TH0604BU-20 Part Data Attributes
|
TH0604BU-20
SMC Corporation of America
Buy Now
|
Compare Parts:
TH0604BU-20
SMC Corporation of America
Select a part to compare: |
Samacsys Manufacturer | SMC Corporation |