Part Details for TH-22D-2252-1/8-0600-M12 by Omega Engineering
Overview of TH-22D-2252-1/8-0600-M12 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for TH-22D-2252-1/8-0600-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH0217
|
Newark | 2252Th 1/8X6 1/4Npt M12Lcp |Omega TH-22D-2252-1/8-0600-M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.4200 | Buy Now |
DISTI #
TH-22D-2252-1/8-06
|
Avnet Americas | VIBRATION TESTED HIGH TEMPERATURE THERMISTOR PROBES WITH M12 CONNECTIONS - Bulk (Alt: TH-22D-2252-1/8-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$152.4180 | Buy Now |