Part Details for TH-21B-10K-1/8-0100-M12 by Omega Engineering
Overview of TH-21B-10K-1/8-0100-M12 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for TH-21B-10K-1/8-0100-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH0185
|
Newark | Thermistor Probe, M12 Conn |Omega TH-21B-10K-1/8-0100-M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.9700 | Buy Now |
DISTI #
5880-TH-21B-10K-1/8-0100-M12-ND
|
DigiKey | THERMISTOR PROBE, VIBRATION TEST Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.2300 | Buy Now |
DISTI #
TH-21B-10K-1/8-010
|
Avnet Americas | VIBRATION TESTED THERMISTOR PROBES WITH M12 CONNECTIONS - Bulk (Alt: TH-21B-10K-1/8-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$117.9748 | Buy Now |
DISTI #
75016669
|
RS | Thermistors, M12 Thermistor Probes | Omega Engineering TH-21B-10K-1/8-0100-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$141.4500 / $158.9300 | RFQ |