Part Details for TGS4304 by TriQuint Semiconductor
Overview of TGS4304 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for TGS4304
TGS4304 CAD Models
TGS4304 Part Data Attributes
|
TGS4304
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGS4304
TriQuint Semiconductor
Diversity Switch, 32000MHz Min, 40000MHz Max, 0.043 X 0.062 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | 0.043 X 0.062 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38.06 dBm | |
JESD-609 Code | e3/e4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 32000 MHz | |
RF/Microwave Device Type | DIVERSITY SWITCH |