Part Details for TGS2620 by FIGARO Engineering Inc
Overview of TGS2620 by FIGARO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGS2620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 25 |
|
RFQ | |
DISTI #
FIGTGS2620-C00
|
Maritex | MOS-type ethanol gas sensor, range: 50-5000ppm, supply: 5V, power: 210mW Min Qty: 1 Package Multiple: 1 | 44 |
|
$23.9850 | Buy Now |