Part Details for TGS2313 by Qorvo
Overview of TGS2313 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for TGS2313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-TGS2313
|
Mouser Electronics | RF Switch ICs 4-18GHz SP3T VPIN Switch RoHS: Compliant | 50 |
|
$50.5300 / $64.2000 | Buy Now |
Part Details for TGS2313
TGS2313 CAD Models
TGS2313 Part Data Attributes
|
TGS2313
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGS2313
Qorvo
SP3T, 4000MHz Min, 18000MHz Max, 0.085 X 0.085 INCH, 0.004 INCH HEIGHT, ROHS COMPLIANT, DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.67 |