Part Details for TGP6000ULM-0.060-12-0816 by The Bergquist Company
Overview of TGP6000ULM-0.060-12-0816 by The Bergquist Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJLC | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for TGP6000ULM-0.060-12-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
951-TGP6ULM.06012816
|
Mouser Electronics | Thermal Interface Products GAP PAD, 6W/m-K, 8" x 16" Sheet, 0.060" Thickness, TGP6000ULM, IDH 2195667 RoHS: Compliant | 4 |
|
$215.8100 / $229.3000 | Buy Now |