Part Details for TGP2100-EPU by TriQuint Semiconductor
Overview of TGP2100-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for TGP2100-EPU
TGP2100-EPU CAD Models
TGP2100-EPU Part Data Attributes
|
TGP2100-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGP2100-EPU
TriQuint Semiconductor
Coaxial Mechanical Phase Shifter, 28000MHz Min, 32000MHz Max, GAAS, 0.062 X 0.030 INCH, 0.004 INCH HEIGHT, DIE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 28000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Technology | GAAS |