Part Details for TGN3322 by ABB Industrial Connection and Solution
Overview of TGN3322 by ABB Industrial Connection and Solution
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGN3322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70684830
|
RS | Non-Fusible Disconnect Switch, 60A, 3 Pole, NEMA 1, 240V, General Duty Series | ABB Industrial Connections & Solutions TGN3322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$115.0600 / $143.8200 | Buy Now |