Part Details for TGM-280NSRL by Halo Electronics Inc
Overview of TGM-280NSRL by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGM-280NSRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-280NSRL
|
Avnet Americas | Power Transformer 1500Vrms 3CT:8CT Dual Prim. Dual Sec. 3.3V/5V Sec. Surface Mount - Rail/Tube (Alt: TGM-280NSRL) RoHS: Not Compliant Min Qty: 620 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
493-TGM-280NSRL
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi RoHS: Compliant | 707 |
|
$1.4200 / $1.6300 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:8 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 558 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.6200 | Buy Now |
|
Future Electronics | TGM Series 960 uH 0.8 Ohm 3:8 2 KV DC/DC Converter Isolation Module RoHS: Compliant pbFree: No Min Qty: 558 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.6200 | Buy Now |
|
Quest Components | 49 |
|
$2.9280 / $4.3920 | Buy Now |
Part Details for TGM-280NSRL
TGM-280NSRL CAD Models
TGM-280NSRL Part Data Attributes
|
TGM-280NSRL
Halo Electronics Inc
Buy Now
|
Compare Parts:
TGM-280NSRL
Halo Electronics Inc
|
Samacsys Manufacturer | Halo Electronics |