-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 3CT:4CT, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TGM-240NSLF
|
Avnet Americas | Power Transformer 3:4 2000Vrms Single Prim. Single Sec. SMD - Rail/Tube (Alt: TGM-240NSLF) RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 336 |
|
$1.3568 / $1.5165 | Buy Now |
DISTI #
493-TGM-240NSLF
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi RoHS: Compliant | 5253 |
|
$1.4100 / $5.3000 | Buy Now |
|
Future Electronics | TGM240S Series 960 uH 0.8 Ohm 3CT:4CT SMT DC/DC Isolation Transformer RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 2046Tube |
|
$1.3400 / $1.4500 | Buy Now |
|
Future Electronics | TGM240S Series 960 uH 0.8 Ohm 3CT:4CT SMT DC/DC Isolation Transformer RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 62 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$1.3400 / $1.4500 | Buy Now |
DISTI #
84426794
|
Verical | Switching Transformer 3CT:4CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 2343 | Americas - 496 |
|
$1.7441 / $2.1417 | Buy Now |
DISTI #
TGM-240NSLF
|
Avnet Silica | Power Transformer 3:4 2000Vrms Single Prim. Single Sec. SMD (Alt: TGM-240NSLF) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TGM240S Series 960 uH 0.8 Ohm 3CT:4CT SMT DC/DC Isolation Transformer RoHS: Compliant Min Qty: 1 Package Multiple: 62 | 1612 |
|
$1.7300 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TGM-240NSLF
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-240NSLF
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 3CT:4CT, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 11 V-us | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 960 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 3CT:4CT | |
Width | 7.11 mm |