Part Details for TGM-210NSLFTR by Halo Electronics Inc
Results Overview of TGM-210NSLFTR by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGM-210NSLFTR Information
TGM-210NSLFTR by Halo Electronics Inc is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TGM-210NSLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-TGM-210NSLFTR-ND
|
DigiKey | ISO MOD DC MAX253 2C:1C 11VUS 6P Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
TGM-210NSLFTR
|
Avnet Americas | Power Transformer 2:1 Dual 3.3V/5V Surface Mount - Tape and Reel (Alt: TGM-210NSLFTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.1186 / $1.1938 | Buy Now |
DISTI #
493-TGM-210NSLFTR
|
Mouser Electronics | Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pin RoHS: Compliant | 1707 |
|
$1.2600 / $4.7000 | Buy Now |
|
Future Electronics | 6pin SMD POWER TRANSFORMER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.1500 | Buy Now |
|
Future Electronics | 6pin SMD POWER TRANSFORMER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.1500 | Buy Now |
DISTI #
TGM-210NSLFTR
|
Avnet Silica | Power Transformer 21 Dual 33V5V Surface Mount (Alt: TGM-210NSLFTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TGM-210NSLFTR
TGM-210NSLFTR CAD Models
TGM-210NSLFTR Part Data Attributes
|
TGM-210NSLFTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TGM-210NSLFTR
Halo Electronics Inc
Datacom Transformer, GENERAL PURPOSE Application(s), 2CT:1CT, ROHS AND REACH COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Halo Electronics | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 11 V-us | |
Height | 5.08 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 8.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 960 µH | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 2CT:1CT | |
Width | 7.11 mm |