Part Details for TGL8784-SCC by TriQuint Semiconductor
Overview of TGL8784-SCC by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TGL8784-SCC
TGL8784-SCC CAD Models
TGL8784-SCC Part Data Attributes:
|
TGL8784-SCC
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGL8784-SCC
TriQuint Semiconductor
Variable Attenuator, 2000MHz Min, 20000MHz Max, GAAS, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Technology | GAAS |