Part Details for TGL4201-02 by Qorvo
Results Overview of TGL4201-02 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL4201-02 Information
TGL4201-02 by Qorvo is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TGL4201-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-TGL4201-02-ND
|
DigiKey | IC ATTENUATOR FIXED 50GHZ 2DB Min Qty: 300 Lead time: 10 Weeks | Temporarily Out of Stock |
|
$2.9000 | Buy Now |
DISTI #
772-TGL4201-02
|
Mouser Electronics | Attenuators DC-50 GHz Fixed Attenuator-2dB RoHS: Compliant | 0 |
|
$2.6400 / $2.9000 | Order Now |
Part Details for TGL4201-02
TGL4201-02 CAD Models
TGL4201-02 Part Data Attributes
|
TGL4201-02
Qorvo
Buy Now
Datasheet
|
Compare Parts:
TGL4201-02
Qorvo
Fixed Attenuator, 0MHz Min, 40000MHz Max, 0.020 X 0.020 INCH, 0.004 INCH HEIGHT, DIE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | 0.020 X 0.020 INCH, 0.004 INCH HEIGHT, DIE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Attenuation-Nom | 2 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.43 |