Part Details for TGL4201-00-EPU by TriQuint Semiconductor
Overview of TGL4201-00-EPU by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TGL4201-00-EPU
TGL4201-00-EPU CAD Models
TGL4201-00-EPU Part Data Attributes
|
TGL4201-00-EPU
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TGL4201-00-EPU
TriQuint Semiconductor
Fixed Attenuator, 0MHz Min, 40000MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28.06 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.43 |