Part Details for TGL41-7.5C by Diotec Semiconductor AG
Overview of TGL41-7.5C by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL41-7.5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TVS Diode - Melf - 6V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0571 / $0.0714 | Buy Now |
Part Details for TGL41-7.5C
TGL41-7.5C CAD Models
TGL41-7.5C Part Data Attributes
|
TGL41-7.5C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-7.5C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.25 V | |
Breakdown Voltage-Min | 6.75 V | |
Breakdown Voltage-Nom | 7.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-7.5C
This table gives cross-reference parts and alternative options found for TGL41-7.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-7.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVP4KE7.5CE3TR | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MVP4KE7.5CE3TR |
MSPP4KE7.5CE3TR | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MSPP4KE7.5CE3TR |
MSPP4KE7.5C | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MSPP4KE7.5C |
MQP4KE7.5CE3 | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MQP4KE7.5CE3 |
TGL41-7.5C | Trans Voltage Suppressor Diode, 400W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | TGL41-7.5C vs TGL41-7.5C |
MQP4KE7.5CTR | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MQP4KE7.5CTR |
MSPP4KE7.5CE3 | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MSPP4KE7.5CE3 |
MQP4KE7.5C | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MQP4KE7.5C |
MAP4KE7.5CTR | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MAP4KE7.5CTR |
MSPP4KE7.5CTR | Trans Voltage Suppressor Diode, 400W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | TGL41-7.5C vs MSPP4KE7.5CTR |