Datasheets
TGL41-68A/26 by: Vishay Intertechnologies

Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional,

Part Details for TGL41-68A/26 by Vishay Intertechnologies

Overview of TGL41-68A/26 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TGL41-68A/26

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 7 945
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components   756
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now

Part Details for TGL41-68A/26

TGL41-68A/26 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TGL41-68A/26 Part Data Attributes

TGL41-68A/26 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TGL41-68A/26 Vishay Intertechnologies Trans Voltage Suppressor Diode, 58.1V V(RWM), Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 71.4 V
Breakdown Voltage-Min 64.6 V
Breakdown Voltage-Nom 68 V
Case Connection ISOLATED
Clamping Voltage-Max 92 V
Configuration SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 58.1 V
Surface Mount YES
Technology AVALANCHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-68A/26 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-68A/26 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TGL41-68A/26 would you like to use for your alert(s)?
  • Please alert me when TGL41-68A/26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-68A/26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-68A/26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-68A/26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-68A/26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-68A/26 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: