Part Details for TGL41-47CA by Diotec Semiconductor AG
Overview of TGL41-47CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL41-47CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TGL41-47CA-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO213AB Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0645 | Buy Now |
DISTI #
637-TGL41-47CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0540 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - Melf - 40.2V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0388 / $0.0485 | Buy Now |
DISTI #
TGL41-47CA-DIO
|
TME | Diode: TVS, 400W, 47V, 6.4A, bidirectional, ±5%, MELF plastic Min Qty: 5 | 555 |
|
$0.0539 / $0.1200 | Buy Now |
Part Details for TGL41-47CA
TGL41-47CA CAD Models
TGL41-47CA Part Data Attributes
|
TGL41-47CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-47CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-47CA
This table gives cross-reference parts and alternative options found for TGL41-47CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-47CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-47CA | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-47CA vs TGL41-47CA |
TGL41-47CATGL41 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-47CA vs TGL41-47CATGL41 |
MVP4KE47CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-47CA vs MVP4KE47CAE3 |
P4KE47CA | Diotec Semiconductor AG | $0.0891 | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | TGL41-47CA vs P4KE47CA |
BZW04-40B/4G | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-47CA vs BZW04-40B/4G |
TGL41-47AC | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-47CA vs TGL41-47AC |
BZW04P40B/4G | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-47CA vs BZW04P40B/4G |
MVP4KE47CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-47CA vs MVP4KE47CA |
P4KE47CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | TGL41-47CA vs P4KE47CA |
MQP4KE47CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-47CA vs MQP4KE47CAE3TR |