Part Details for TGL41-220C by Diotec Semiconductor AG
Overview of TGL41-220C by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5220CYZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5220CYZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5220CYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps |
Price & Stock for TGL41-220C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TVS Diode - Melf - 175V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0696 / $0.0832 | Buy Now |
Part Details for TGL41-220C
TGL41-220C CAD Models
TGL41-220C Part Data Attributes
|
TGL41-220C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-220C
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 242 V | |
Breakdown Voltage-Min | 198 V | |
Breakdown Voltage-Nom | 220 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 175 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-220C
This table gives cross-reference parts and alternative options found for TGL41-220C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-220C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-220C | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-220C vs TGL41-220C |
MSPP4KE220C | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MSPP4KE220C |
MSPP4KE220CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MSPP4KE220CE3 |
P4KE220C | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | TGL41-220C vs P4KE220C |
MVP4KE220CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MVP4KE220CE3 |
MVP4KE220CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MVP4KE220CTR |
MXP4KE220CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MXP4KE220CTR |
MQP4KE220CE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MQP4KE220CE3 |
MSPP4KE220CE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MSPP4KE220CE3TR |
MSPP4KE220CTR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 175V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-220C vs MSPP4KE220CTR |