Diodes
TGL41-16C
Description: Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2

Overview of TGL41-16C by SEMIKRON

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TGL41-16C by SEMIKRON
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TGL41-16C by SEMIKRON

TGL41-16C
SEMIKRON
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMIKRON INTERNATIONAL
Part Package Code
DO-213AB
Package Description
PLASTIC, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
17.6 V
Breakdown Voltage-Min
14.4 V
Breakdown Voltage-Nom
16 V
Case Connection
ISOLATED
Clamping Voltage-Max
23.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12.9 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. TGL41-16C
    SEMIKRON
    Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2
    VS

Alternate Parts for TGL41-16C

This table gives cross-reference parts and alternative options found for TGL41-16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGL41-16C Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 Diotec Semiconductor AG TGL41-16C vs TGL41-16C
TGL41-16CE3 Trans Voltage Suppressor Diode, 500W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, Microsemi Corporation TGL41-16C vs TGL41-16CE3
TGL41-16C Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp TGL41-16C vs TGL41-16C
Part Number Description Manufacturer Compare
TGL41-16 Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp TGL41-16C vs TGL41-16
TGL41-16A Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp TGL41-16C vs TGL41-16A
BZW06-17 Trans Voltage Suppressor Diode, 600W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN SEMIKRON TGL41-16C vs BZW06-17
SA13C Trans Voltage Suppressor Diode, 500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Uniohm Corp TGL41-16C vs SA13C
TGL41-16A Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc TGL41-16C vs TGL41-16A
TGL41-16C Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp TGL41-16C vs TGL41-16C
TGL41-16 Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc TGL41-16C vs TGL41-16
TGL41-16CA Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, General Instrument Corp TGL41-16C vs TGL41-16CA
TGL41-16C Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 Diotec Semiconductor AG TGL41-16C vs TGL41-16C
TGL41-16C Trans Voltage Suppressor Diode, 400W, 12.9V V(RWM), Bidirectional, 1 Element, Silicon International Semiconductor Inc TGL41-16C vs TGL41-16C

Related Parts for TGL41-16C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TGL41-16C by SEMIKRON.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TGL41-16C by SEMIKRON

Select Manufacturer
Which Manufacturer of TGL41-16C would you like to use for your alert(s)?
  • Please alert me when TGL41-16C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TGL41-16C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TGL41-16C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TGL41-16C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TGL41-16C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TGL41-16C by SEMIKRON

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: