There are no models available for this part yet.
Overview of TGL41-16A-E3/96 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TGL41-16A-E3/96 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K8577
|
Newark | Transient Suppressor Diode, single, unidirectional,13.6V V(Rwm),do-213Ab |Vishay TGL41-16A-E3/96 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now | |
DISTI #
TGL41-16A-E3/96
|
Avnet Americas | Diode TVS Single Uni-Dir 13.6V 400W 2-Pin DO-213AB T/R - Tape and Reel (Alt: TGL41-16A-E3/96) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1620 / $0.2058 | Buy Now | |
DISTI #
625-TGL41-16A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 16V Unidirect RoHS: Compliant | 3136 |
|
$0.1530 / $0.5300 | Buy Now | |
Future Electronics | ESD Suppressors / TVS Diodes 400W 16V Unidirect RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 1500Reel |
|
$0.1700 / $0.1860 | Buy Now | ||
DISTI #
TGL41-16A-E3/96
|
TTI | ESD Protection Diodes / TVS Diodes 400W 16V Unidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1510 / $0.1640 | Buy Now | |
DISTI #
TGL41-16A-E3/96
|
EBV Elektronik | (Alt: TGL41-16A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TGL41-16A-E3/96 by Vishay Intertechnologies
Part Data Attributes for TGL41-16A-E3/96 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
16.8 V
|
Breakdown Voltage-Min
|
15.2 V
|
Breakdown Voltage-Nom
|
16 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
22.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
250
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
13.6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for TGL41-16A-E3/96
This table gives cross-reference parts and alternative options found for TGL41-16A-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-16A-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGL41-16A-E3/75 | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2 | Vishay Semiconductors | TGL41-16A-E3/96 vs TGL41-16A-E3/75 |
TGL41-16ATGL41 | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | TGL41-16A-E3/96 vs TGL41-16ATGL41 |
TGL41-16A-E3/97 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor | Vishay Semiconductors | TGL41-16A-E3/96 vs TGL41-16A-E3/97 |
TGL41-16A | Trans Voltage Suppressor Diode, 400W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | TGL41-16A-E3/96 vs TGL41-16A |