Part Details for TGL41-150A-E3/97 by Vishay Intertechnologies
Results Overview of TGL41-150A-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TGL41-150A-E3/97 Information
TGL41-150A-E3/97 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB150A | Amphenol Communications Solutions | ix Industrial, Input output connectors, Cable, ix to ix, Type B, 0.5m, Gold Flash, 26AWG 8 Wire Cable, PVC, Cat 6A | |
ND9ACB150A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type A, 0.5m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash |
Price & Stock for TGL41-150A-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N8125
|
Newark | Transient Suppressor Diode, single, unidirectional,128V V(Rwm),do-213Ab |Vishay TGL41-150A-E3/97 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
TGL41-150A-E3/97
|
Avnet Americas | Diode TVS Single Uni-Dir 128V 400W 2-Pin DO-213AB T/R - Tape and Reel (Alt: TGL41-150A-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 / $0.1529 | Buy Now |
DISTI #
625-TGL41-150A-E3/97
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 200W 150V 5% Unidir RoHS: Compliant | 0 |
|
$0.1500 / $0.1660 | Order Now |
DISTI #
TGL41-150A-E3/97
|
TTI | ESD Protection Diodes / TVS Diodes 200W 150V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1640 | Buy Now |
Part Details for TGL41-150A-E3/97
TGL41-150A-E3/97 CAD Models
TGL41-150A-E3/97 Part Data Attributes
|
TGL41-150A-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TGL41-150A-E3/97
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 158 V | |
Breakdown Voltage-Min | 143 V | |
Breakdown Voltage-Nom | 150 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 207 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 128 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TGL41-150A-E3/97
This table gives cross-reference parts and alternative options found for TGL41-150A-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-150A-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-150A-E3/96 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor | TGL41-150A-E3/97 vs TGL41-150A-E3/96 |
TGL41-150A | Diotec Semiconductor AG | $0.0522 | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | TGL41-150A-E3/97 vs TGL41-150A |
TGL41-150A-E3/97 | Vishay Semiconductors | Check for Price | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-213AB, ROHS COMPLIANT, PLASTIC, GL41, MELF-2, Transient Suppressor | TGL41-150A-E3/97 vs TGL41-150A-E3/97 |
MQP4KE150AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs MQP4KE150AE3TR |
BZW04-128/70 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs BZW04-128/70 |
MSPP4KE150AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs MSPP4KE150AE3 |
MQP4KE150ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs MQP4KE150ATR |
MVP4KE150AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs MVP4KE150AE3 |
MVP4KE150A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs MVP4KE150A |
MVP4KE150AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-150A-E3/97 vs MVP4KE150AE3TR |